+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC4064V-25TN100C

IC: CPLD; SMD; TQFP100; Number of macrocells: 64; I/O: 64; 3÷3.6VDC

Manufacturer: LATTICE

Manufacturer part number:
LC4064V-25TN100C
TME Symbol:
LC4064V-25TN100

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
64
Number of inputs/outputs
64
Frequency
400MHz
Quiescent current
11.5mA
Delay time
2.5ns
Manufacturer series
ispMACH
DC supply current
12mA
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
LC4064V-25TN100C
0 in TME stock
Net price for quantities from 90 pcs - 15.28 USDGross price for quantities from 90 pcs - 15.28 USD
Net price for quantities from 450 pcs - 13.87 USDGross price for quantities from 450 pcs - 13.87 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.