+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC4256V-75TN176C

IC: CPLD; SMD; TQFP100; Number of macrocells: 256; I/O: 64; 3÷3.6VDC


Manufacturer: LATTICE

Manufacturer part number:
LC4256V-75TN176C
TME Symbol:
LC4256V-75TN176

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
256
Number of inputs/outputs
64
Frequency
0.322GHz
Quiescent current
12mA
Delay time
7.5ns
Manufacturer series
ispMACH
DC supply current
12.5mA
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
LC4256V-75TN176C
0 in TME stock
Net price for quantities from 1 pcs - 46.78 USDGross price for quantities from 1 pcs - 46.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.