+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCS5L-11CU-0305-S

Wire; SF/UTP; Cat 5e; 4x2x24AWG; Cu; wire; LSZH; grey; 305m; CPR: Dca

NEW

Manufacturer: LANBERG

Manufacturer part number:
LCS5L-11CU-0305-S
TME Symbol:
LCS5L-11CU-0305-S

Specification

Manufacturer
LANBERG
Type of wire
data transmission
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Package contents
305m
Cable external diameter
6.4mm
Cable application
LAN
CPR standard
Dca
Operating temperature
-20...60°C
Cable features
  • FLUKE PASSED certificate
  • twisted pair conductors
Gross weight13.8 kg
Certificates
EAN code5901969448115
See other products in this category: Telecommunication Cables LANBERG,
*
LCS5L-11CU-0305-S
1 in TME stock
Net price for quantities from 1 rol - 197.36 USDGross price for quantities from 1 rol - 197.36 USD
Net price for quantities from 2 rol - 172.69 USDGross price for quantities from 2 rol - 172.69 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.