+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE910C1-EUX

Module: LTE; Down: 10Mbps; Up: 5Mbps; LTE CAT1


Manufacturer: TELIT

Manufacturer part number:
LE910C1-EUX
TME Symbol:
LE910C1EX07T081100

Specification

Manufacturer
TELIT
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Transmission
LTE CAT1
Operating temperature
-40...85°C
Interface
  • I2C
  • PCM
  • SIM
  • SPI
  • UART
  • USB
Supply voltage
  • 3.4...4.2V DC
Gross weight10 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELIT,
*
LE910C1-EUX
0 in TME stock
Net price for quantities from 1 pcs - 39.01 USDGross price for quantities from 1 pcs - 39.01 USD
Net price for quantities from 5 pcs - 37.97 USDGross price for quantities from 5 pcs - 37.97 USD
Net price for quantities from 25 pcs - 34.94 USDGross price for quantities from 25 pcs - 34.94 USD
Net price for quantities from 90 pcs - 33.93 USDGross price for quantities from 90 pcs - 33.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.