+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0035810

Wire; LiYCY; UNITRONIC® LiYCY (TP); 2x2x0.5mm2; PVC; grey; 500V

Manufacturer: LAPP

Manufacturer part number:
0035810
TME Symbol:
LIYCY-TP-2X2X0.5

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiYCY
Manufacturer series
UNITRONIC® LiYCY (TP)
Cable structure
2x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.5mm2
Core marking
colours with colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.5kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
moisture
Cable features
twisted pair conductors
Flexibility class
5
Cable external diameter
7.9mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • automatics
  • for environments with high humidity
  • industrial applications
  • industrial electronics
  • robotics
Gross weight78.106 g
Certificates
EAN code4044773018660

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0035810
627 in TME stock
Net price for quantities from 1 m - 2.70 USDGross price for quantities from 1 m - 2.70 USD
Net price for quantities from 10 m - 2.38 USDGross price for quantities from 10 m - 2.38 USD
Net price for quantities from 25 m - 2.05 USDGross price for quantities from 25 m - 2.05 USD
Net price for quantities from 50 m - 1.84 USDGross price for quantities from 50 m - 1.84 USD
Net price for quantities from 100 m - 1.63 USDGross price for quantities from 100 m - 1.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m