+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0162 024 05

Wire; LiYY; 2x0.25mm2; unshielded; 300V; Cu; stranded; black


Manufacturer: TECHNOKABEL

Manufacturer part number:
0162 024 05
TME Symbol:
LIYY-BK-2X0.25

Specification

Manufacturer
TECHNOKABEL
Type of wire
data transmission
Kind of cable
LiYY
Cable structure
2x0.25mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.25mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
3.3mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Earth core
none
Cable application
  • automatics
  • control for machines
  • data transmission
  • industrial electronics
Gross weight15.584 g
Certificates
EAN code5902814414682

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TECHNOKABEL,
*
0162 024 05
3903 in TME stock
Net price for quantities from 1 m - 0.78 USDGross price for quantities from 1 m - 0.78 USD
Net price for quantities from 25 m - 0.69 USDGross price for quantities from 25 m - 0.69 USD
Net price for quantities from 50 m - 0.59 USDGross price for quantities from 50 m - 0.59 USD
Net price for quantities from 100 m - 0.53 USDGross price for quantities from 100 m - 0.53 USD
Net price for quantities from 200 m - 0.47 USDGross price for quantities from 200 m - 0.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.