+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2876TF/NOPB

IC: audio amplifier; Pout: 40W; 20÷60VDC; Ch: 1; Amp.class: AB; 4Ω


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2876TF/NOPB
TME Symbol:
LM2876TF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
40W
Mounting
THT
Number of channels
1
Amplifier class
AB
Case
TO220FP-11
Impedance
Operating temperature
-20...85°C
Kind of package
tube
Manufacturer standard package
20pcs.
Supply voltage
  • 20...60V DC
Gross weight6.03 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
LM2876TF/NOPB
102 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 20 pcs - 4.61 USDGross price for quantities from 20 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs