+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM320T-15/NOPB

IC: voltage regulator; fixed; -15V; 1.5A; TO220-3; THT; 0÷125°C; ±3%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM320T-15/NOPB
TME Symbol:
LM320T-15/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
1.7V
Output voltage
-15V
Output current
1.5A
Case
TO220-3
Mounting
THT
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Quiescent current
2mA
Input voltage
-35...-17.5V
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM320T-15/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 45 pcs - 1.18 USDGross price for quantities from 45 pcs - 1.18 USD
Net price for quantities from 90 pcs - 1.14 USDGross price for quantities from 90 pcs - 1.14 USD
Net price for quantities from 135 pcs - 1.12 USDGross price for quantities from 135 pcs - 1.12 USD
Net price for quantities from 270 pcs - 1.07 USDGross price for quantities from 270 pcs - 1.07 USD
Net price for quantities from 5040 pcs - 1.00 USDGross price for quantities from 5040 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.