+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM334SMX/NOPB

IC: current source; SO8; 0÷70°C; 1÷40V; ±6%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM334SMX/NOPB
TME Symbol:
LM334SMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
current source
Case
SO8
Mounting
SMT
Operating temperature
0...70°C
Output current
10mA
Operating voltage
1...40V
Tolerance
±6%
Gross weight0.097 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM334SMX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.67 USDGross price for quantities from 2500 pcs - 1.67 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.