+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3409HVMY/NOPB

IC: driver; buck; LED driver; HVSSOP10; 5A; 1.24÷73V; Ch: 1; 6÷75VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3409HVMY/NOPB
TME Symbol:
LM3409HVMY/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
5A
Output voltage
1.24...73V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Application
for power LED applications
Maximum output current
5A
Frequency
50kHz...2MHz
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 6...75V DC
Gross weight0.103 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3409HVMY/NOPB
215 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.63 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
Net price for quantities from 2000 pcs - 1.46 USDGross price for quantities from 2000 pcs - 1.46 USD
Net price for quantities from 3000 pcs - 1.42 USDGross price for quantities from 3000 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs