+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3409QMY/NOPB

IC: driver; buck; LED driver; HVSSOP10; 5A; 1.24÷42V; Ch: 1; 6÷42VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3409QMY/NOPB
TME Symbol:
LM3409QMY/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
5A
Output voltage
1.24...42V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry, for power LED applications
Maximum output current
5A
Frequency
50kHz...2MHz
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 6...42V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3409QMY/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.