+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3421Q1MH/NOPB

IC: driver; boost,buck-boost,SEPIC; LED driver; HTSSOP16; 5A; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3421Q1MH/NOPB
TME Symbol:
LM3421Q1MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck-boost, SEPIC
Kind of integrated circuit
LED driver
Case
HTSSOP16
Output current
5A
Output voltage
3...72V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
5A
Frequency
2MHz
Kind of package
tube
Manufacturer standard package
92pcs.
Supply voltage
  • 4.5...75V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3421Q1MH/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 92 pcs - 3.27 USDGross price for quantities from 92 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.