+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3423Q0MHX/NOPB

IC: driver; boost,buck-boost,SEPIC; LED driver; HTSSOP20; 3÷72V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3423Q0MHX/NOPB
TME Symbol:
LM3423Q0MHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck-boost, SEPIC
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output voltage
3...72V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
5A
Frequency
2MHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...75V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3423Q0MHX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 3.11 USDGross price for quantities from 2500 pcs - 3.11 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.