+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM35CZ/NOPB

IC: temperature sensor; -40÷110°C; TO92; THT; Interface: analog

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM35CZ/NOPB
TME Symbol:
LM35CZ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...110°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.8°C
Kind of package
bulk
Supply voltage
  • 4...30V
Gross weight0.239 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM35CZ/NOPB
254 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 2 pcs - 5.43 USDGross price for quantities from 2 pcs - 5.43 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 20 pcs - 4.87 USDGross price for quantities from 20 pcs - 4.87 USD
Net price for quantities from 50 pcs - 4.65 USDGross price for quantities from 50 pcs - 4.65 USD
Net price for quantities from 200 pcs - 4.41 USDGross price for quantities from 200 pcs - 4.41 USD
Net price for quantities from 1800 pcs - 4.12 USDGross price for quantities from 1800 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 800 pcs