+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3880MFX-1AF/NOPB

IC: supervisor circuit; open drain; SOT23-6; Ch: 3; 2.7÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3880MFX-1AF/NOPB
TME Symbol:
LM3880MFX-1AF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of RESET output
open drain
Case
SOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
1.25V
Number of channels
3
Supply voltage
  • 2.7...5.5V
Gross weight0.65 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM3880MFX-1AF/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.71 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.