+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM393FVM-TR

IC: comparator; 1us; SMT; MSOP8; OUT: open collector; Iio: 250nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM393FVM-TR
TME Symbol:
LM393FVMTR-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Delay time
1µs
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Input offset voltage
4.5mV
Kind of output
open collector
Input offset current
250nA
Input bias current
0.25µA
Gross weight0.045 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
LM393FVM-TR
3196 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 412.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 412 pcs - 0.17 USDGross price for quantities from 412 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD