+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4871MX/NOPB

IC: audio amplifier; Pout: 3W; 2.2÷5.5VDC; Ch: 1; Amp.class: AB; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4871MX/NOPB
TME Symbol:
LM4871MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
3W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
SO8
Impedance
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
Boomer®
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.2...5.5V DC
Gross weight0.112 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
LM4871MX/NOPB
1880 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.58 USD
Net price for quantities from 17500 pcs - 0.54 USDGross price for quantities from 17500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs