+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5035BMHX/NOPB

IC: PMIC; PWM controller; HTSSOP20; -40÷125°C; Usup: 8÷15V; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5035BMHX/NOPB
TME Symbol:
LM5035BMHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
HTSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Frequency
2MHz
Kind of package
reel, tape
Application
SMPS
Output current
2A
Duty cycle factor
0...50%
Number of channels
2
Input voltage
13...100V
Supply voltage
  • 8...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM5035BMHX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.