+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5039SQX/NOPB

IC: PMIC; PWM controller; WQFN24; -40÷125°C; Usup: 8÷15V; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5039SQX/NOPB
TME Symbol:
LM5039SQX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
WQFN24
Mounting
SMD
Operating temperature
-40...125°C
Frequency
2MHz
Kind of package
reel, tape
Application
automotive industry, SMPS
Output current
2A
Duty cycle factor
0...50%
Number of channels
2
Input voltage
13...100V
Supply voltage
  • 8...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM5039SQX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD
Net price for quantities from 25 pcs - 6.06 USDGross price for quantities from 25 pcs - 6.06 USD
Net price for quantities from 100 pcs - 5.43 USDGross price for quantities from 100 pcs - 5.43 USD
Net price for quantities from 500 pcs - 5.10 USDGross price for quantities from 500 pcs - 5.10 USD
Net price for quantities from 2000 pcs - 4.88 USDGross price for quantities from 2000 pcs - 4.88 USD
Net price for quantities from 4500 pcs - 4.73 USDGross price for quantities from 4500 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.