+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.3MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 4.5...15.5V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 0.8V/μs | |
Open-loop gain | 130dB | |
Integrated circuit features | high voltage gain | |
Input offset voltage | 1.3mV | |
Kind of package | reel, tape | |
Input bias current | 4pA | |
Input offset current | 2pA |