+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LME49721MA/NOPB

IC: operational amplifier; 20MHz; Ch: 2; Uoper: 2.2÷5.5V; Uio: 0.3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LME49721MA/NOPB
TME Symbol:
LME49721MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Operating voltage
2.2...5.5V
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
8.5V/μs
Input offset voltage
0.3mV
Input bias current
0.04pA
Integrated circuit features
  • differential
  • rail-to-rail
Gross weight3.4 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LME49721MA/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 1.56 USDGross price for quantities from 95 pcs - 1.56 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.