+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMH6321TSX/NOPB

IC: operational amplifier; 110MHz; Ch: 1; ±5÷16VDC; TO263-5; 52mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6321TSX/NOPB
TME Symbol:
LMH6321TSX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...16V DC
Case
TO263-5
Operating temperature
-40...125°C
Slew rate
2900V/μs
Input offset voltage
52mV
Input bias current
17µA
Integrated circuit features
  • high speed
  • rail-to-rail
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6321TSX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.68 USDGross price for quantities from 5 pcs - 5.68 USD
Net price for quantities from 25 pcs - 5.01 USDGross price for quantities from 25 pcs - 5.01 USD
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 4.50 USD
Net price for quantities from 500 pcs - 4.21 USDGross price for quantities from 500 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.