+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358AQDGKRQ1

IC: operational amplifier; 1MHz; Ch: 2; Uoper: 2.5÷6V; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358AQDGKRQ1
TME Symbol:
LMV358AQDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Operating voltage
2.5...6V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
1.7V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
3pA
Integrated circuit features
  • low voltage
  • rail-to-rail output
Gross weight0.047 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV358AQDGKRQ1
890 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.