+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV611MGX/NOPB

IC: operational amplifier; 1.5MHz; Ch: 1; Uoper: 1.8÷5.5V; SC70-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV611MGX/NOPB
TME Symbol:
LMV611MGX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.42V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
14nA
Input offset current
9nA
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV611MGX/NOPB
822 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts