+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LN1WBA60-7062

Bridge rectifier: single-phase; Urmax: 600V; If: 1.1A; Ifsm: 50A; 1W


Manufacturer: SHINDENGEN

Manufacturer part number:
LN1WBA60-7062
TME Symbol:
LN1WBA60-7062

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1.1A
Max. forward impulse current
50A
Case
1W
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1V
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
LN1WBA60-7062
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.