+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

902EP/28-RFT

Frontal plate; right,flat; W: 28mm; for electromagnetic lock


Manufacturer: LOCKPOL

Manufacturer part number:
902EP/28-RFT
TME Symbol:
LOC-902EP/28-RFT

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
flat, right
Width
28mm
Application
for electromagnetic lock
Length
0.25m
Gross weight79.3 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
902EP/28-RFT
19 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts