+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

902 EP/A/24-RFW

Frontal plate; right; W: 24mm; for electromagnetic lock; L: 250mm


Manufacturer: LOCKPOL

Manufacturer part number:
902 EP/A/24-RFW
TME Symbol:
LOC-902EP/A/24-RFW

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
right
Width
24mm
Application
for electromagnetic lock
Length
0.25m
Gross weight72.88 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
902 EP/A/24-RFW
2 in TME stock
Net price for quantities from 1 pcs - 19.06 USDGross price for quantities from 1 pcs - 19.06 USD
Net price for quantities from 3 pcs - 17.75 USDGross price for quantities from 3 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.