+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of mounting element | sealing rings | |
Gasket material | CR caoutchouc | |
Thickness | 8mm | |
Internal diameter | 11...20mm | |
Outside diameter | 26mm | |
Gland thread | PG21 | |
Body colour | black | |
Operating temperature | -20...80°C | |
Resistance to | oils, UV rays | |
Version | notched | |
Diameter | 11mm, 15mm, 18mm, 20mm | |
Application | for cable glands | |
Manufacturer series | SKINDICHT® |