+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of mounting element | O-ring gasket | |
Gasket material | NBR caoutchouc | |
Thickness | 2mm | |
Internal diameter | 55mm | |
Gland thread | PG48 | |
Body colour | black | |
Operating temperature | -20...100°C | |
Resistance to | ozone, UV rays | |
Manufacturer series | SKINDICHT®O-ring |