+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52005790

Sealing rings; CR caoutchouc; Thk: 14mm; Øint: 30÷46mm; Øout: 52mm

NEW

Manufacturer: LAPP

Manufacturer part number:
52005790
TME Symbol:
LP-52005790

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
CR caoutchouc
Thickness
14mm
Internal diameter
30...46mm
Outside diameter
52mm
Gland thread
PG42
Body colour
black
Operating temperature
-20...80°C
Resistance to
oils, UV rays
Version
notched
Diameter
30mm, 35.5mm, 39mm, 42.5mm, 46mm
Application
for cable glands
Manufacturer series
SKINDICHT®
Gross weight25.12 g
Certificates
EAN code4044773434248
See other products in this category: Seals LAPP,
See other products from this series.:
*
52005790
50 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.10 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs