+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100600

Nut; Thread: metric; brass; SKINDICHT®; Plating: nickel; Pitch: 1.5


Manufacturer: LAPP

Manufacturer part number:
52100600
TME Symbol:
LP-52100600

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Kind of thread
metric
Material
brass
Manufacturer series
SKINDICHT®
Cable accessories application
for cable glands, straight terminal connector
Plating material
nickel
Thread pitch
1.5
Spanner size
12mm
Thread
M12
Trade name
SKINDICHT® D-M
Operating temperature
-60...200°C
Gross weight3.07 g
Certificates
EAN code4044773333619
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
52100600
100 in TME stock
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs