+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53001010

O-ring gasket; NBR caoutchouc; Thk: 1.5mm; Øint: 10mm; PG7; black

Manufacturer: LAPP

Manufacturer part number:
53001010
TME Symbol:
LP-53001010

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.5mm
Internal diameter
10mm
Gland thread
PG7
Body colour
black
Operating temperature
-20...100°C
Resistance to
ozone, UV rays
Manufacturer series
SKINDICHT®O-ring
Gross weight0.07 g
Certificates
EAN code4044773164732
See other products in this category: Seals LAPP,
See other products from this series.:
*
53001010
530 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcsBag = 1 000 pcs