+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53801105

Gasket; PTFE; Thk: 3mm; Øint: 47mm; Øout: 55mm; PG36; white

Manufacturer: LAPP

Manufacturer part number:
53801105
TME Symbol:
LP-53801105

Specification

Manufacturer
LAPP
Type of mounting element
gasket
Gasket material
PTFE
Thickness
3mm
Internal diameter
47mm
Outside diameter
55mm
Gland thread
PG36
Body colour
white
Operating temperature
-120...250°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Gross weight4.03 g
Certificates
EAN code4044773367492
See other products in this category: Seals LAPP,
*
53801105
6 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs