+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55501125

90° angled connector; Thread: metric,outside; polyamide 6; black


Manufacturer: LAPP

Manufacturer part number:
55501125
TME Symbol:
LP-55501125

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Kind of thread
metric, outside
Material
polyamide 6
Manufacturer series
SILVYN® KLICK 90M
Cable accessories application
for braids, protective tube, protective tubes
IP rating
IP68, IP69
Mechanical connection
13 socket / M12
Colour
black
Resistance to
UV rays
Conduit size
13
Operating temperature
-40...115°C
Gross weight7.61 g
Certificates
EAN code4044773267211
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501125
48 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.