+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61600015

Protective tube; polyamide; black; KW; Resistance to: UV rays; 3mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61600015
TME Symbol:
LP-61600015

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Manufacturer series
KW
Resistance to
UV rays
Internal diameter
3mm
Flammability rating
UL94HB
Operating temperature
-40...120°C
Gross weight3.6 g
EAN code4044773248142
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61600015
0 in TME stock
Net price for quantities from 50 m - 0.61 USDGross price for quantities from 50 m - 0.61 USD
Net price for quantities from 150 m - 0.58 USDGross price for quantities from 150 m - 0.58 USD
Net price for quantities from 250 m - 0.54 USDGross price for quantities from 250 m - 0.54 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.