+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61600070

Protective tube; polyetylene; natural; KW; 12mm; -50÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61600070
TME Symbol:
LP-61600070

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyetylene
Colour
natural
Manufacturer series
KW
Internal diameter
12mm
Operating temperature
-50...85°C
Gross weight39.55 g
EAN code4044773247985
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61600070
0 in TME stock
Net price for quantities from 30 m - 0.85 USDGross price for quantities from 30 m - 0.85 USD
Net price for quantities from 90 m - 0.79 USDGross price for quantities from 90 m - 0.79 USD
Net price for quantities from 150 m - 0.74 USDGross price for quantities from 150 m - 0.74 USD
Amount (Multiplicity: 30)