+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61711590

Protective tube; Size: 14; PVC; grey; SILVYN® FPS; Øint: 10mm


Manufacturer: LAPP

Manufacturer part number:
61711590
TME Symbol:
LP-61711590

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
14
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
10mm
Outside diameter
14mm
Bending radius
10mm
Operating temperature
-25...80°C
Gross weight74.604 g
Certificates
EAN code4044773247145
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61711590
0 in TME stock
Net price for quantities from 25 m - 7.18 USDGross price for quantities from 25 m - 7.18 USD
Net price for quantities from 50 m - 6.39 USDGross price for quantities from 50 m - 6.39 USD
Net price for quantities from 100 m - 5.79 USDGross price for quantities from 100 m - 5.79 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.