+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61711710

Protective tube; Size: 21; PVC; grey; SILVYN® FPS; Øint: 16mm

Manufacturer: LAPP

Manufacturer part number:
61711710
TME Symbol:
LP-61711710

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
21
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
16mm
Outside diameter
21mm
Bending radius
17mm
Operating temperature
-25...80°C
Gross weight152.08 g
Certificates
EAN code4044773246957
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61711710
0 in TME stock
Net price for quantities from 25 m - 10.59 USDGross price for quantities from 25 m - 10.59 USD
Net price for quantities from 50 m - 9.41 USDGross price for quantities from 50 m - 9.41 USD
Net price for quantities from 100 m - 8.53 USDGross price for quantities from 100 m - 8.53 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.