+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61712520

Protective tube; galvanised steel; grey; SILVYN® EF; Øint: 40.3mm


Manufacturer: LAPP

Manufacturer part number:
61712520
TME Symbol:
LP-61712520

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® EF
Internal diameter
40.3mm
Outside diameter
47.8mm
Plating material
PVC
Bending radius
165mm
IP rating
IP67
Operating temperature
-25...70°C
Gross weight1.65 kg
Certificates
EAN code4044773246407
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61712520
0 in TME stock
Net price for quantities from 15 m - 71.85 USDGross price for quantities from 15 m - 71.85 USD
Net price for quantities from 30 m - 63.86 USDGross price for quantities from 30 m - 63.86 USD
Net price for quantities from 45 m - 57.88 USDGross price for quantities from 45 m - 57.88 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.