+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61713390

Protective tube; PVC; silver grey; SILVYN®SI; Øint: 23mm; -5÷80°C


Manufacturer: LAPP

Manufacturer part number:
61713390
TME Symbol:
LP-61713390

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
silver grey
Manufacturer series
SILVYN®SI
Internal diameter
23mm
Outside diameter
28mm
Plating material
PVC
Operating temperature
-5...80°C
Gross weight265 g
Certificates
EAN code4044773214338
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61713390
0 in TME stock
Net price for quantities from 50 m - 4.94 USDGross price for quantities from 50 m - 4.94 USD
Net price for quantities from 100 m - 4.39 USDGross price for quantities from 100 m - 4.39 USD
Net price for quantities from 150 m - 3.98 USDGross price for quantities from 150 m - 3.98 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.