+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61714110

Protective tube; PVC; silver grey; coiled; SILVYN® SP; Øint: 22mm


Manufacturer: LAPP

Manufacturer part number:
61714110
TME Symbol:
LP-61714110

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
silver grey
Version
coiled
Manufacturer series
SILVYN® SP
Internal diameter
22mm
Outside diameter
27mm
Bending radius
90mm
IP rating
IP67
Operating temperature
-15...60°C
Gross weight275.6 g
Certificates
EAN code4044773213546
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61714110
0 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 5.89 USDGross price for quantities from 25 m - 5.89 USD
Net price for quantities from 75 m - 5.70 USDGross price for quantities from 75 m - 5.70 USD
Net price for quantities from 125 m - 5.33 USDGross price for quantities from 125 m - 5.33 USD