+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721258

Braid; ØBraid : 26÷36mm; polyamide; UL94V-2; SILVYN® BRAID


Manufacturer: LAPP

Manufacturer part number:
61721258
TME Symbol:
LP-61721258

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
26...36mm
Material
polyamide
Flammability rating
UL94V-2
Manufacturer series
SILVYN® BRAID
Operating temperature
-55...125°C
Gross weight9.35 kg
Certificates
EAN code4044777488094
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721258
0 in TME stock
Net price for quantities from 250 m - 5.90 USDGross price for quantities from 250 m - 5.90 USD
Net price for quantities from 500 m - 5.24 USDGross price for quantities from 500 m - 5.24 USD
Net price for quantities from 750 m - 4.75 USDGross price for quantities from 750 m - 4.75 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.