+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61722851

Protective tube; polyetylene; blue; KW; 6mm; -50÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61722851
TME Symbol:
LP-61722851

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyetylene
Colour
blue
Manufacturer series
KW
Internal diameter
6mm
Operating temperature
-50...85°C
Gross weight3.6 g
EAN code4044777316847
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61722851
0 in TME stock
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 75 m - 0.87 USDGross price for quantities from 75 m - 0.87 USD
Net price for quantities from 125 m - 0.81 USDGross price for quantities from 125 m - 0.81 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.