+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61737315

Protective tube; PVC; blue; coiled; SILVYN® ELT; Øint: 22mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61737315
TME Symbol:
LP-61737315

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Version
coiled
Manufacturer series
SILVYN® ELT
Internal diameter
22mm
Outside diameter
27.5mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight204.47 g
Certificates
EAN code4044776257639
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737315
0 in TME stock
Net price for quantities from 10 m - 8.56 USDGross price for quantities from 10 m - 8.56 USD
Net price for quantities from 30 m - 8.29 USDGross price for quantities from 30 m - 8.29 USD
Net price for quantities from 50 m - 7.73 USDGross price for quantities from 50 m - 7.73 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.