+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61737316

Protective tube; PVC; blue; coiled; SILVYN® ELT; Øint: 25mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61737316
TME Symbol:
LP-61737316

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
blue
Version
coiled
Manufacturer series
SILVYN® ELT
Internal diameter
25mm
Outside diameter
30.5mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight196.12 g
Certificates
EAN code4044776257646
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737316
0 in TME stock
Net price for quantities from 100 m - 12.24 USDGross price for quantities from 100 m - 12.24 USD
Net price for quantities from 300 m - 11.85 USDGross price for quantities from 300 m - 11.85 USD
Net price for quantities from 500 m - 11.05 USDGross price for quantities from 500 m - 11.05 USD
Amount (Multiplicity: 10)
Minimum order quantity: 100.
Multiplicity: 10.