+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61737354

Protective tube; PVC,steel; black; SILVYN® LCC-2; Øint: 16.9mm


Manufacturer: LAPP

Manufacturer part number:
61737354
TME Symbol:
LP-61737354

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC, steel
Colour
black
Manufacturer series
SILVYN® LCC-2
Internal diameter
16.9mm
Outside diameter
21.5mm
Bending radius
50mm
Operating temperature
-15...70°C
Gross weight340.75 g
Certificates
EAN code4044776258001
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737354
0 in TME stock
Net price for quantities from 100 m - 8.02 USDGross price for quantities from 100 m - 8.02 USD
Net price for quantities from 300 m - 7.76 USDGross price for quantities from 300 m - 7.76 USD
Net price for quantities from 500 m - 7.24 USDGross price for quantities from 500 m - 7.24 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.