+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746990

Protective tube; Size: 42; polyamide 6; grey; SILVYN® RILL; reel

Manufacturer: LAPP

Manufacturer part number:
61746990
TME Symbol:
LP-61746990

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
42
Material
polyamide 6
Colour
grey
Manufacturer series
SILVYN® RILL
Internal diameter
36mm
Outside diameter
42.5mm
Bending radius
90mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
25m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight165.16 g
Certificates
EAN code4044773376609
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746990
50 in TME stock
Net price for quantities from 25 m - 12.73 USDGross price for quantities from 25 m - 12.73 USD
Net price for quantities from 75 m - 11.57 USDGross price for quantities from 75 m - 11.57 USD
Net price for quantities from 150 m - 10.80 USDGross price for quantities from 150 m - 10.80 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m