+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61747420

Protective tube; Size: 40; PVC; grey; SILVYN® EL; Øint: 40mm; IP65

Manufacturer: LAPP

Manufacturer part number:
61747420
TME Symbol:
LP-61747420

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
40
Material
PVC
Colour
grey
Manufacturer series
SILVYN® EL
Cable accessories features
flexible
Internal diameter
40mm
Outside diameter
41mm
Bending radius
80mm
IP rating
IP65
Kind of package
reel
Operating temperature
-20...70°C
Gross weight291.87 g
Certificates
EAN code4044773374872

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747420
0 in TME stock
Net price for quantities from 30 m - 11.75 USDGross price for quantities from 30 m - 11.75 USD
Net price for quantities from 60 m - 10.45 USDGross price for quantities from 60 m - 10.45 USD
Net price for quantities from 90 m - 9.47 USDGross price for quantities from 90 m - 9.47 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.