+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | hard PVC | |
Colour | black | |
Manufacturer series | SILVYN® ELU smooth | |
Resistance to | UV rays | |
Internal diameter | 10mm | |
Outside diameter | 14.2mm | |
Plating material | PVC | |
Bending radius | 50mm | |
IP rating | IP67 | |
Operating temperature | -5...70°C |