+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61751650

Protective tube; hard PVC; green; SILVYN® ELÖ; Øint: 25mm; IP65

Manufacturer: LAPP

Manufacturer part number:
61751650
TME Symbol:
LP-61751650

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
green
Manufacturer series
SILVYN® ELÖ
Resistance to
oils
Internal diameter
25mm
Outside diameter
30.5mm
Plating material
PVC
Bending radius
55mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight217.736 g
Certificates
EAN code4044773365283
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751650
0 in TME stock
Net price for quantities from 30 m - 9.80 USDGross price for quantities from 30 m - 9.80 USD
Net price for quantities from 60 m - 8.71 USDGross price for quantities from 60 m - 8.71 USD
Net price for quantities from 90 m - 7.89 USDGross price for quantities from 90 m - 7.89 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.